text.skipToContent text.skipToNavigation

Manufacturer Part #

RCP-5SPFFP-SCU7B10

RJ, C PLASTIC, C5E SHIELDED FRONT FASTENED, F, PANEL W CABLE CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Amphenol LTW RCP-5SPFFP-SCU7B10 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -20°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.92
USD
Quantity
Web Price
1
$7.92
5
$7.82
25
$7.72
50
$7.67
150+
$7.54
Product Variant Information section