
Manufacturer Part #
HFJ11-E1G16E-L12RL
FastJack Single Port RJ45 Right Angle LED Green/Yellow Magnetic Modular Jack
Product Specification Section
HALO Electronics HFJ11-E1G16E-L12RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HFJ11-E1G16E-L12RL - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Industrial RJ |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
139
USA:
139
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$4.79
15
$4.69
40
$4.62
100
$4.56
250+
$4.43
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Mounting Method:
Through Hole