text.skipToContent text.skipToNavigation

Manufacturer Part #

NDMB132100

Type B RA Flag Style EMI shield tab tail length 2.4mm Gold 8u" IX Receptacle

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Amphenol Communications Solutions NDMB132100 - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Receptacle
Gender: Receptacle, Female Sockets
Style/Orientation: Straight
Termination: Solder
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 60V
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156
USA:
156
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
78
Multiple Of:
78
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$572.52
USD
Quantity
Unit Price
78
$7.34
156
$7.30
234
$7.28
312+
$7.24
Product Variant Information section