Manufacturer Part #
ND9AS1400
ix Industrial Receptacle, Type A RA Flag Style, SMT, Gold 50u
Product Specification Section
Amphenol Communications Solutions ND9AS1400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions ND9AS1400 - Technical Attributes
Attributes Table
Type: | Cat 6a |
No of Positions: | 10 |
Connector Type: | Ethernet |
Gender: | Male Receptacle |
Style/Orientation: | Right Angle |
Termination: | Solder |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Voltage Rating: | 60V |
Color: | Black |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
240
$2.00
480
$1.98
720
$1.97
960+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
240 per Reel
Mounting Method:
Surface Mount