text.skipToContent text.skipToNavigation

Manufacturer Part #

IX40G-B-10S-CVL2(7.0)(01)

10 Position IX Series Plug, Type B, Hand Solder, Female Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric IX40G-B-10S-CVL2(7.0)(01) - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Plug
Gender: Female Plug
Style/Orientation: Right Angle
Termination: Solder
Contact Plating: Gold
Current Rating: 3A
Voltage Rating: 60V
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
100
$6.05
200
$6.01
300+
$5.98
Product Variant Information section