Manufacturer Part #
SIM7200-6-0-18-00-A
SIM7200 Series 6 Position 1.27 mm Pitch Hinged SMT Micro SIM Card Connector
Product Specification Section
GCT SIM7200-6-0-18-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM7200-6-0-18-00-A - Technical Attributes
Attributes Table
Type: | SIM |
Style/Orientation: | Receptacle |
No of Positions: | 6 |
Pitch: | 1.27 mm |
Termination: | Surface Mount |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,300+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
1300 per Reel
Mounting Method:
Surface Mount