text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM7050-8-0-00-A

SIM Series 8 Postion 2.54 mm Pitch SMT Micro SIM Card Retainer Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT SIM7050-8-0-00-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 8
Pitch: 2.54 mm
Termination: Surface Mount
Rated Current: 1A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Plating: Gold
Mounting Method: Surface Mount
Features & Applications

The SIM7050-8-0-00-A is a  Micro SIM Card Retainer connector with voltage of 50 V and current of 1 A.

Features:

  • Connector style: Retainer
  • Number of contacts: 6 or 8
  • Mount type: Surface mount
  • Card detection switch: Without switch
  • Profile: 2.40 mm
  • Dielectric voltage: Withstand 500 VAC for 1 minute
  • Insulation resistance: 1000 MΩ/500 VDC
  • Contact resistance: 100 mΩ Max
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
900
$0.64
1,800
$0.63
2,700+
$0.62
Product Variant Information section