text.skipToContent text.skipToNavigation

Manufacturer Part #

FPS009-2900-0

FPS009 Series Push-Push Standard Surface Mount SD Card Connector

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics FPS009-2900-0 - Technical Attributes
Attributes Table
Type: SD Card
Termination: Solder
Rated Voltage (VAC): 5VAC
Rated Current: 0.5A
Insulation Resistance: 500MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -30°C to +85°C
Contact Plating: Gold
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$370.00
USD
Quantity
Unit Price
500
$0.74
1,000
$0.73
1,500
$0.725
2,000
$0.72
2,500+
$0.705
Product Variant Information section