Manufacturer Part #
FLAR214230
BrightConnX™ FLA Rotatable NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C
Product Specification Section
Amphenol Communications Solutions FLAR214230 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLAR214230 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Panel Mount/Receptacle |
No of Positions: | 5 |
Material: | Thermoplastic |
Color: | Black |
Wire Gauge: | AWG 14 |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
64
USA:
64
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
32
$8.10
64
$8.04
96+
$7.99
Product Variant Information section
Available Packaging
Package Qty:
32 per Box
Mounting Method:
Panel Mount