text.skipToContent text.skipToNavigation

Manufacturer Part #

873-902/VE00-0500

2 Pole Push Wire Connector for Luminaire Disconnect

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 873-902/VE00-0500 - Technical Attributes
Attributes Table
Type: Terminal Strip
Style/Orientation: Vertical
No of Positions: 2
Mating Type: Push - Pull
Termination: Solder
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$535.00
USD
Quantity
Web Price
500
$1.07
1,000
$1.05
1,500
$1.04
2,000
$1.03
2,500+
$1.01
Product Variant Information section