Manufacturer Part #
2834049-1
2 Position 16-22 AWG Natural Wire to Wire Cable Mount Straight Lighting Connector
Product Specification Section
TE Connectivity 2834049-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2834049-1 - Technical Attributes
Attributes Table
Type: | Receptacle |
Style/Orientation: | Cable/Wire to Cable/Wire |
No of Positions: | 2 |
Pitch: | 4.5 mm |
Mating Type: | Latch Lock |
Termination: | Poke-in |
Material: | Thermoplastic |
Color: | Natural |
Wire Gauge: | AWG 16-22 |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
4,000
$0.24
8,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Mounting Method:
Cable Mount