text.skipToContent text.skipToNavigation

Manufacturer Part #

2379238-1

3 Position NECTOR T Inline Pin Screw Terminal Key-A S1 Pluggable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
TE Connectivity 2379238-1 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging In-line
No of Positions: 3
Material: Polybutylene Terephthalate
Color: Black
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$633.00
USD
Quantity
Web Price
100
$6.33
300
$6.29
500
$6.27
1,000
$6.24
2,000+
$6.20
Product Variant Information section