text.skipToContent text.skipToNavigation

Manufacturer Part #

2213730-1

7 Position Light Controller Base Assemebly 76 mm Diameter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213730-1 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Plug
No of Positions: 7
Termination: Solder
Material: Polycarbonate
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.25
USD
Quantity
Web Price
1
$8.92
4
$8.80
15
$8.69
30
$8.63
75+
$8.49
Product Variant Information section