text.skipToContent text.skipToNavigation

Manufacturer Part #

2213627-2

4 Signal Contact ANSI C136.41 Rotatable Dimming Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 2213627-2 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
No of Positions: 7
Mating Type: Push - Pull
Termination: Crimp
Pricing Section
Global Stock:
974
USA:
374
Germany (Online Only):
600
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.97
USD
Quantity
Web Price
1
$12.97
4
$12.78
10
$12.65
25
$12.53
40+
$12.35
Product Variant Information section