Manufacturer Part #
ND9AS2400
ND9 Series 10 position Type A gold plated Vertical SMT Industrial Connector
Product Specification Section
Amphenol Communications Solutions ND9AS2400 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions ND9AS2400 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 10 |
Style/Orientation: | Straight |
Termination: | Surface Mount |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Voltage Rating: | 600V |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
350
$2.24
700+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount