text.skipToContent text.skipToNavigation

Manufacturer Part #

ZA-ACNMAN-BN0001

ZCONNECT PLUG 36(P0.9)/18(P1.8)/12(P2.7) CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Amphenol LTW ZA-ACNMAN-BN0001 - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
Style/Orientation: Plug
Termination: Solder
FFC, FCB Thickness: 0.75 mm
Contact Plating: Gold
Material: Thermoplastic
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Web Price
200
$0.76
600
$0.735
800
$0.725
2,000
$0.70
3,000+
$0.68
Product Variant Information section