Manufacturer Part #
SFV10R-1STE1HLF
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
Product Specification Section
Amphenol Communications Solutions SFV10R-1STE1HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions SFV10R-1STE1HLF - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 10 |
Pitch: | 0.5 mm |
Height - Max: | 1.8mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Slide Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Material: | Polyamide |
Insulation Resistance: | 100MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.176
6,000
$0.174
9,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount