Manufacturer Part #
FH72-15S-0.3SHW(99)
0.3mm Pitch, 0.9mm Height One Action Lock, High FPC Retention Force Connector
Product Specification Section
Hirose Electric FH72-15S-0.3SHW(99) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH72-15S-0.3SHW(99) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 15 |
Pitch: | 0.6 |
Height - Max: | 0.9m |
Style/Orientation: | Receptacle |
Termination: | Solder |
FFC, FCB Thickness: | 0.3 |
Current Rating: | 0.3A |
Voltage Rating: | 30V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.95
1,000
$0.935
1,500
$0.925
2,000+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount