text.skipToContent text.skipToNavigation

Manufacturer Part #

FH52K-68S-0.5SH

FH52 Series 68 Position 0.5 mm Pitch Surface Mount Right Angle FPC/FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH52K-68S-0.5SH - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 68
Pitch: 0.50 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.30 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.58
USD
Quantity
Unit Price
1
$0.575
15
$0.54
75
$0.52
300
$0.505
1,500+
$0.48
Product Variant Information section