text.skipToContent text.skipToNavigation

Manufacturer Part #

FH52K-10S-0.5SH

FH52K Series 10 Position 0.5 mm Pitch SMT Right Angle FPC/FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH52K-10S-0.5SH - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.199
15,000+
$0.196
Product Variant Information section