text.skipToContent text.skipToNavigation

Manufacturer Part #

FH33-10S-0.5SH(10)

FH33 Series 10 Position Bottom Contact 0.020" Pitch Right Angle FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Hirose Electric FH33-10S-0.5SH(10) - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Current Rating: 0.5A
Contact Plating: Gold Flash
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
5,000
Germany (Online Only):
10,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,950.00
USD
Quantity
Unit Price
5,000+
$0.59
Product Variant Information section