Manufacturer Part #
FH12-15S-0.5SVA(54)
FH12 Series 15 Position 0.5 mm Pitch Single Sided Vertical FFC/FPC Connector
Product Specification Section
Hirose Electric FH12-15S-0.5SVA(54) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric FH12-15S-0.5SVA(54) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 15 |
Pitch: | 0.5 mm |
Height - Max: | 3.6mm |
Style/Orientation: | Vertical Socket |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
11,000
USA:
6,000
Germany (Online Only):
5,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.77
2,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount