text.skipToContent text.skipToNavigation

Manufacturer Part #

04FM-1.0ST(LF)(SN)

FM Series 4 Position 1 mm Through-Hole Side Entry Snap-In FFC / FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 04FM-1.0ST(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1 mm
Termination: Snap-In
Mounting Method: Through Hole
Features & Applications

The FM Connector is a miniature connector with a thickness of only 3.0 mm (.118”) which was developed to connect flexible flat cable (FFC) with a lead pitch of 1.0 mm (.039”) to printed circuit boards. This connector family has no complicated cam or slide mechanism. With highly resilient Phosphor bronze contacts these connector have 2 independent mating spring members that simultaneously mate with both sides of the FFC or FPC. This structure allows engineers to have greater design flexibility. 

04FM-1.0BT- Is a 4 Position 1.0MM side entry Through hole FM Connector. This FM connector series uses Snap-In technology that makes it easy for use on board mounted designs. 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$318.00
USD
Quantity
Web Price
2,000
$0.159
4,000
$0.156
6,000
$0.154
8,000
$0.153
10,000+
$0.149
Product Variant Information section