text.skipToContent text.skipToNavigation

Manufacturer Part #

510-93-145-15-081001

45 POS Solder Straight THRU-HOLE 13X13 GRID

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 510-93-145-15-081001 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 510-93-145-15-081001 is a 145 Pin Standard Solder Tail Through Hole Accept .015-.025 PGA Socket.

Specifications:

  • Contact Used: 32, Low Force 6 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,563.00
USD
Quantity
Web Price
100+
$25.63
Product Variant Information section