Manufacturer Part #
D.FL75-R-SMT-1(01)
75 Ohm 12 GHz Receptacle Male Pin Surface Mount Solder D.FL Connector
Product Specification Section
Hirose Electric D.FL75-R-SMT-1(01) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric D.FL75-R-SMT-1(01) - Technical Attributes
Attributes Table
Adapter Type: | D.FL |
Gender: | Receptacle, Male Pin |
Impedance: | 75Ω |
Style: | Straight |
Frequency-Max: | 12GHz |
Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$1.41
40
$1.37
150
$1.33
400
$1.31
1,500+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk