text.skipToContent text.skipToNavigation

Manufacturer Part #

MM8030-2610RK0

Coaxial Connector 300 Vrms 0.07 Ohm 11 GHZ

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata MM8030-2610RK0 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 50Ω
Termination: Solder
Operating Temp Range: -40°C to +85°C
Rated Voltage: 30V
Contact Plating: Gold
Gender: Female
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$557.00
USD
Quantity
Unit Price
10,000
$0.0557
20,000
$0.0548
30,000
$0.0543
40,000
$0.054
50,000+
$0.0529
Product Variant Information section