text.skipToContent text.skipToNavigation

Manufacturer Part #

20455-040E-76

CABLINE-VS Series Receptacle Assembly

ECAD Model:
Mfr. Name: I-PEX
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
I-PEX 20455-040E-76 - Technical Attributes
Attributes Table
Style/Orientation: SMT Receptacle
Termination: Solder
Termination Style: Right Angle
Operating Temp Range: -40°C to +85°C
Rated Voltage: 100V
Contact Material: Phosphor Bronze
Material: LCP
Gender: Female
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
5,000
Germany (Online Only):
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,600.00
USD
Quantity
Web Price
5,000+
$1.12
Product Variant Information section