Manufacturer Part #
1-1337445-0
BNC Str PCB Skt 50Ohm Silver P
Product Specification Section
TE Connectivity 1-1337445-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1337445-0 - Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | Vertical Jack |
Impedance: | 50Ω |
Termination: | Solder |
Termination Style: | Vertical / PC Through Hole |
Operating Temp Range: | -65°C to +165°C |
Rated Voltage: | 500V |
Contact Plating: | Silver |
Contact Material: | Brass |
Material: | Brass |
Frequency: | 4GHz |
Gender: | Female |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$2.81
500+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Through Hole