Manufacturer Part #
T2111342101-000
HMN Series 7 Position Rectangular Power & Signal Pin Contact Insert Connector
Product Specification Section
TE Connectivity T2111342101-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity T2111342101-000 - Technical Attributes
Attributes Table
No of Positions: | 7 |
No of Rows: | 3 |
Contact Termination: | Crimp Terminal |
Style/Orientation: | Straight |
Termination: | Crimp |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 830V |
Current Rating: | 40A |
Material: | Polycarbonate |
Gender: | Male |
Type: | Housing |
Mating Type: | Polarization |
Color: | Grey |
Insulation Resistance: | 400MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
12
$9.10
36
$9.02
60
$8.98
120
$8.93
240+
$8.85
Product Variant Information section
Available Packaging
Package Qty:
12 per Box