text.skipToContent text.skipToNavigation

Manufacturer Part #

78211-006LF

Single Row 6 Position 2.54 mm Pitch Crimp Female Receptacle

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Amphenol Communications Solutions 78211-006LF - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.54 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 1000V
Material: Polyphenylene Sulfide
Gender: Female
Type: Housing
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
424
USA:
424
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.79
USD
Quantity
Unit Price
1
$0.79
30
$0.77
125
$0.745
300
$0.73
1,250+
$0.695
Product Variant Information section