Manufacturer Part #
232-633
232 Series 3 Position Snap-On Type Relief Housing for 5.08 mm Pin Spacing
Product Specification Section
WAGO 232-633 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 232-633 - Technical Attributes
Attributes Table
No of Positions: | 3 |
Contact Termination: | Poke - In |
Material: | Plastic |
Mating Type: | Push - Pull |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
25
$2.84
75
$2.76
125
$2.73
375
$2.65
625+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag