text.skipToContent text.skipToNavigation

Manufacturer Part #

2203859-1

AMPSEAL 16 Series 16 Position 7.5 mm Pitch Wire to Wire Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2203859-1 - Technical Attributes
Attributes Table
No of Positions: 16
No of Rows: 3
Contact Termination: Female/Socket Crimp
Pitch: 7.5
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 550V
Current Rating: 25A
Material: Polybutylene Terephthalate
Gender: Female Plug
Type: Housing
Mating Type: Lever Lock
Color: Black
Insulation Resistance: 20MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$637.60
USD
Quantity
Web Price
80
$7.97
160
$7.93
240+
$7.88
Product Variant Information section