Manufacturer Part #
2044-2X25G00SA
PCB Socket 2.54mmX2.54mm Insulator 8.5mm /2*25P
Product Specification Section
Oupiin 2044-2X25G00SA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Oupiin 2044-2X25G00SA - Technical Attributes
Attributes Table
No of Positions: | 50 |
No of Rows: | 2 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 500V |
Current Rating: | 2A |
Material: | Thermoplastic |
Type: | Housing |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
33
$0.85
132
$0.81
495
$0.775
990
$0.755
2,475+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
33 per Bulk
Mounting Method:
Through Hole