text.skipToContent text.skipToNavigation

Manufacturer Part #

009169006012901

6 Positions Wire-to-board Card Edge Connector 24 AWG White Gold plated

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2420
Product Specification Section
KYOCERA AVX 009169006012901 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Wire to Board
Operating Temp Range: -40°C to +130°C
Voltage Rating: 100V
Current Rating: 3A
Contact Plating: Copper
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Web Price
1,500
$0.725
3,000+
$0.70