text.skipToContent text.skipToNavigation

Manufacturer Part #

MS2B-G

MINI SHUNT 2.0MM 2 Position GOLD

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Adam Tech MS2B-G - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2 mm
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$39.60
USD
Quantity
Unit Price
1,000
$0.0396
3,000
$0.0386
10,000
$0.0375
20,000
$0.0369
40,000+
$0.0358
Product Variant Information section