Manufacturer Part #
JX4/10
CX Series 10 Pole Spring Terminal Block Shorting Link Jumper
Product Specification Section
Altech Corporation JX4/10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation JX4/10 - Technical Attributes
Attributes Table
Type: | Jumper |
No of Positions: | 10 |
Pitch: | 5 mm |
Termination Style: | Solder |
Wire Gauge: | AWG 24-12 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
10
$5.43
30
$5.26
100
$5.09
200
$5.00
400+
$4.82
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
PCB Mount