text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1474654-6

2 Position 2.54 mm Pitch Nomex Flat Flexible Strip Jumper

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1704
Product Specification Section
TE Connectivity 3-1474654-6 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 2
Pitch: 2.54 mm
Rated Voltage: 300V
Current Rating: 3A
Termination Style: Solder
Wire Gauge: AWG 24
Mounting Method: PCB Mount
Pricing Section
Global Stock:
92
Germany (Online Only):
92
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.94
USD
Quantity
Web Price
1
$1.94
30
$1.89
100
$1.83
250
$1.79
750+
$1.71
Product Variant Information section