text.skipToContent text.skipToNavigation

Manufacturer Part #

1474415-1

FST-11.80D -14 Series 14 Position 1.27 mm Centerline Teflon FLEXSTRIP® Jumper

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1643
Product Specification Section
TE Connectivity 1474415-1 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 14
Pitch: 1.27 mm
Features & Applications

The 1474415-1 is a FST-11.80D -14 Series 14 Position 1.27 mm Pitch Centerline Teflon FLEXSTRIP® Jumper.

View the Complete Series of Jumpers

Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.59
USD
Quantity
Web Price
1
$1.59
30
$1.55
100
$1.51
250
$1.48
750+
$1.40
Product Variant Information section