text.skipToContent text.skipToNavigation

Manufacturer Part #

09330009858

Black 8 Position 16 A 6.7 mm Pitch Jumper Busbar

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09330009858 - Technical Attributes
Attributes Table
Type: Jumper
No of Positions: 8
Pitch: 6.7 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.30
USD
Quantity
Web Price
1
$6.31
10
$6.23
30
$6.18
75
$6.13
200+
$6.04
Product Variant Information section