text.skipToContent text.skipToNavigation

Manufacturer Part #

06-006-156

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 06-006-156 - Technical Attributes
Attributes Table
Type: Shunt
No of Positions: 6
Pitch: 2.54 mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$363.50
USD
Quantity
Unit Price
50
$7.27
100
$7.23
150
$7.21
200
$7.19
250+
$7.14
Product Variant Information section