text.skipToContent text.skipToNavigation

Manufacturer Part #

105-015-202-200

Contact Gold Signal Non-Gendered - Solder

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Date Code:
Product Specification Section
EDAC 105-015-202-200 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Vertical
Gender: Male
Termination: Solder
Contact Current-Max: 10A
Contact Material: Copper Alloy
Contact Plating: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,535.00
USD
Quantity
Unit Price
1
$8.88
5
$8.75
20
$8.65
50
$8.58
125+
$8.45