text.skipToContent text.skipToNavigation

Manufacturer Part #

0577-0-67-80-21-27-10-0

0577 Series Receptacle w/ OFP Solder Barrier (.015-.022 Diameter leads)

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Mill-Max 0577-0-67-80-21-27-10-0 - Technical Attributes
Attributes Table
Type: Contact
Style/Orientation: Receptacle
No of Positions: 1
Gender: Female
Termination: Solder
Pricing Section
Global Stock:
18,000
USA:
18,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,120.00
USD
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section