text.skipToContent text.skipToNavigation

Manufacturer Part #

SDB-25PFFP-SL8001

D-SUB, DB SHIELD, 25P FRONT FASTENED CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW SDB-25PFFP-SL8001 - Technical Attributes
Attributes Table
Style/Orientation: Standard PCB Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Solder
IP Rating: IP68
Material: Plastic
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 500MΩ
Operating Temperature: -40°C to +105°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$628.00
USD
Quantity
Web Price
1
$6.47
10
$6.38
30
$6.33
75
$6.28
200+
$6.19
Product Variant Information section