Manufacturer Part #
SDB-15BMMA-SL7001
D-SUB, D-SUB SHIELDED, 15P M CONNECTOR M PIN FI SOLDER, SCREW
Product Specification Section
Amphenol LTW SDB-15BMMA-SL7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW SDB-15BMMA-SL7001 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Cable Plug |
No of Positions: | 15 |
No of Rows: | 2 |
Termination: | Male/Pin Solder Cup |
IP Rating: | IP67 |
Material: | Plastic |
Gender: | Male |
Color: | Black |
Current Rating: | 5A |
Voltage Rating: | 125V |
Contact Plating: | Gold |
Insulation Resistance: | 500MΩ |
Operating Temperature: | -40°C to +105°C |
Type: | Standard |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$4.72
15
$4.52
40
$4.40
100
$4.29
250+
$4.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Cable Mount