text.skipToContent text.skipToNavigation

Manufacturer Part #

NFD17E09PA4E1DA

D-SUB, 9 PIN PLUG, VERTICAL, BOA

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Amphenol Communications Solutions NFD17E09PA4E1DA - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Operating Temperature: -40°C to +85°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,106
USA:
2,106
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
81
Multiple Of:
81
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.04
USD
Quantity
Unit Price
81
$1.84
162
$1.82
324
$1.81
405
$1.80
1,215+
$1.77
Product Variant Information section