Manufacturer Part #
L717SDE09P
9 Position Dual Row Free Hanging Male Pin D-Sub Standard Connector
Product Specification Section
Amphenol Communications Solutions L717SDE09P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions L717SDE09P - Technical Attributes
Attributes Table
Style/Orientation: | Standard Cable Plug |
No of Positions: | 9 |
No of Rows: | 2 |
Termination: | Male/Pin Solder Cup |
Material: | Full Metal |
Gender: | Male |
Color: | Black |
Current Rating: | 3A |
Voltage Rating: | 250V |
Contact Plating: | Gold Flash |
Insulation Resistance: | 1GΩ |
Operating Temperature: | -55°C to +105°C |
Type: | Standard |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.365
200
$0.355
750
$0.345
1,500
$0.34
3,750+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Cable Mount