text.skipToContent text.skipToNavigation

Manufacturer Part #

G17S1500110EU

15 Position 2 Row Receptacle Female D-Sub Standard Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Amphenol Communications Solutions G17S1500110EU - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 15
No of Rows: 2
Termination: Female Solder Cup
Material: Full Metal
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.50
USD
Quantity
Unit Price
50
$0.57
200
$0.55
500
$0.54
1,250
$0.53
2,000+
$0.515
Product Variant Information section