text.skipToContent text.skipToNavigation

Manufacturer Part #

977-009-010R031

9 Position Plastic Straight Entry Grey D-sub Backshell Kit /Mating Screws

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
NorComp 977-009-010R031 - Technical Attributes
Attributes Table
No of Positions: 9
Material: Plastic
Features & Applications

The 977-009-010R031 is a Part of 977 Series, 9 Position Plastic Straight Entry Grey D-sub Backshell Kit /Mating Screws and Operating Temperatures ranges from -35°C to 85°C 

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • 4-40 mating hardware supplied with backshell
  • Perimeter sealing lips for secure sealing
  • Available in metalized plastic and plastic
  • Metalized plastic provides up to 60 dB shielding
  • Easy assembly reduces manufacturing cost
  • Internal strain relief eliminates the need for grommets

 

 

Pricing Section
Global Stock:
4,003
USA:
4,003
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.53
USD
Quantity
Unit Price
1
$0.525
50
$0.515
200
$0.50
500
$0.49
2,000+
$0.465
Product Variant Information section