970-025-010R011 in Kit by NorComp | D-Sub Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

970-025-010R011

25 position Plastic 180° Straight Entry D Sub Black Backshell w/Mating Screws

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
NorComp 970-025-010R011 - Technical Attributes
Attributes Table
No of Positions: 25
Material: Plastic
Mounting Method: Wire Mount
Pricing Section
Global Stock:
191
USA:
191
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.08
USD
Quantity
Unit Price
1
$2.08
25
$2.03
75
$2.00
200
$1.98
500+
$1.93
Product Variant Information section