text.skipToContent text.skipToNavigation

Manufacturer Part #

628-015-228-046

628 Series 15 Positions Dual Row Vertical 2.77 mm Receptacle D-Sub

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
EDAC 628-015-228-046 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
IP Rating: IP67
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold Flash
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Boardlock
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$110.00
USD
Quantity
Unit Price
25
$4.40
75
$4.33
100
$4.32
250
$4.26
375+
$4.20
Product Variant Information section